
D3V3L2B3LP10-7 | |
|---|---|
DigiKey Part Number | D3V3L2B3LP10-7DITR-ND - Tape & Reel (TR) D3V3L2B3LP10-7DICT-ND - Cut Tape (CT) D3V3L2B3LP10-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3L2B3LP10-7 |
Description | TVS DIODE 3.3VWM 7V X2DFN10103 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN1010-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 35W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 10pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 3-XFDFN |
Voltage - Breakdown (Min) 3.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.50800 | $25.08 |
| 100 | $1.58670 | $158.67 |
| 500 | $1.18718 | $593.59 |
| 1,000 | $1.05794 | $1,057.94 |
| 2,000 | $0.94909 | $1,898.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.83108 | $4,155.40 |
| 10,000 | $0.75806 | $7,580.60 |
| 15,000 | $0.72084 | $10,812.60 |
| 25,000 | $0.67902 | $16,975.50 |
| 35,000 | $0.65426 | $22,899.10 |
| 50,000 | $0.63018 | $31,509.00 |

