
D3G-T | |
|---|---|
DigiKey Part Number | D3G-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D3G-T |
Description | DIODE STANDARD 200V 1A T1 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole T-1 |
Datasheet | Datasheet |
EDA/CAD Models | D3G-T Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package T-1 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4003-TP | MCC (Micro Commercial Components) | 9,239 | 1N4003-TPMSCT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.49812 | $2,490.60 |
| 10,000 | $0.45088 | $4,508.80 |
| 15,000 | $0.42680 | $6,402.00 |
| 25,000 | $0.39972 | $9,993.00 |
| 35,000 | $0.39882 | $13,958.70 |


