
BZX84C6V2Q-7-F | |
---|---|
DigiKey Part Number | 31-BZX84C6V2Q-7-FTR-ND - Tape & Reel (TR) 31-BZX84C6V2Q-7-FCT-ND - Cut Tape (CT) 31-BZX84C6V2Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2Q-7-F |
Description | DIODE ZENER 6.2V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±6.45% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.63200 | $6.32 |
100 | $0.30380 | $30.38 |
500 | $0.29560 | $147.80 |
1,000 | $0.28739 | $287.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16422 | $492.66 |
6,000 | $0.14369 | $862.14 |