SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V2Q-13-F

DigiKey Part Number
31-BZX84C6V2Q-13-FTR-ND - Tape & Reel (TR)
31-BZX84C6V2Q-13-FCT-ND - Cut Tape (CT)
31-BZX84C6V2Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C6V2Q-13-F
Description
DIODE ZENER 6.2V 300MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±6.45% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.45%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
Factory Stock: 180,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.87900$8.79
100$0.54440$54.44
500$0.39578$197.89
1,000$0.34749$347.49
2,000$0.30668$613.36
5,000$0.26236$1,311.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.22783$2,278.30
20,000$0.20538$4,107.60
30,000$0.19394$5,818.20
50,000$0.18106$9,053.00
70,000$0.17344$12,140.80
100,000$0.16602$16,602.00
250,000$0.14974$37,435.00
500,000$0.14369$71,845.00
Manufacturers Standard Package