Zener Diode 4.7 V 200 mW ±6% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V7W-7-F

DigiKey Part Number
BZX84C4V7W-FDITR-ND - Tape & Reel (TR)
BZX84C4V7W-FDICT-ND - Cut Tape (CT)
BZX84C4V7W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V7W-7-F
Description
DIODE ZENER 4.7V 200MW SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 200 mW ±6% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84C4V7W-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,555
Factory Stock: 90,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.70200$17.02
100$1.06470$106.47
500$0.78630$393.15
1,000$0.69628$696.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58159$1,744.77
6,000$0.52368$3,142.08
9,000$0.49416$4,447.44
15,000$0.46094$6,914.10
21,000$0.44127$9,266.67
30,000$0.42214$12,664.20
Manufacturers Standard Package