
BZX84C4V7S-7-F | |
---|---|
DigiKey Part Number | 31-BZX84C4V7S-7-FTR-ND - Tape & Reel (TR) 31-BZX84C4V7S-7-FCT-ND - Cut Tape (CT) 31-BZX84C4V7S-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7S-7-F |
Description | DIODE ZENER ARRAY 4.7V SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 4.7 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 4.7 V | |
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.28900 | $12.89 |
100 | $0.64870 | $64.87 |
500 | $0.64046 | $320.23 |
1,000 | $0.63225 | $632.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44339 | $1,330.17 |
6,000 | $0.44125 | $2,647.50 |
9,000 | $0.39874 | $3,588.66 |
15,000 | $0.38797 | $5,819.55 |