
BZX84C2V4TS-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C2V4TS-7-FTR-ND - Tape & Reel (TR) 31-BZX84C2V4TS-7-FCT-ND - Cut Tape (CT) 31-BZX84C2V4TS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V4TS-7-F |
Description | DIODE ZENER ARRAY 2.4V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 2.4 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C2V4TS-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 3 Independent | |
Voltage - Zener (Nom) (Vz) | 2.4 V | |
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 100 | $1.55390 | $155.39 |
| 500 | $1.16170 | $580.85 |
| 1,000 | $1.03492 | $1,034.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87353 | $2,620.59 |
| 6,000 | $0.79217 | $4,753.02 |
| 9,000 | $0.75069 | $6,756.21 |
| 15,000 | $0.70405 | $10,560.75 |
| 21,000 | $0.67643 | $14,205.03 |
| 30,000 | $0.64958 | $19,487.40 |


