Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C22Q-13-F | |
|---|---|
DigiKey Part Number | 31-BZX84C22Q-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C22Q-13-F |
Description | DIODE ZENER 22V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±5.68% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.68% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 15.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B22Q-7-F | Diodes Incorporated | 0 | 31-BZX84B22Q-7-FTR-ND | $0.44898 | Parametric Equivalent |
| BZX84C22Q-7-F | Diodes Incorporated | 0 | 31-BZX84C22Q-7-FTR-ND | $0.41346 | Parametric Equivalent |
| BZX84C22 | Taiwan Semiconductor Corporation | 0 | 1801-BZX84C22TR-ND | $0.38304 | Parametric Equivalent |
| BZX84C22 RFG | Taiwan Semiconductor Corporation | 3,000 | 1801-BZX84C22RFGCT-ND | $2.06000 | Parametric Equivalent |
| BZX84C22CC-HF | Comchip Technology | 0 | 641-BZX84C22CC-HFTR-ND | $0.39745 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34344 | $3,434.40 |
| 20,000 | $0.31165 | $6,233.00 |
| 30,000 | $0.29545 | $8,863.50 |
| 50,000 | $0.28488 | $14,244.00 |






