
BZX84C12-7 | |
---|---|
DigiKey Part Number | BZX84C12DITR-ND - Tape & Reel (TR) BZX84C12DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84C12-7 |
Description | DIODE ZENER 12V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.44069 | $13,220.70 |
75,000 | $0.41160 | $30,870.00 |