
BZX84C10S-7-F | |
---|---|
DigiKey Part Number | BZX84C10S-FDITR-ND - Tape & Reel (TR) BZX84C10S-FDICT-ND - Cut Tape (CT) BZX84C10S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10S-7-F |
Description | DIODE ZENER ARRAY 10V SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 10 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C10S-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 10 V | |
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.47400 | $14.74 |
100 | $0.71620 | $71.62 |
500 | $0.70796 | $353.98 |
1,000 | $0.69149 | $691.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49392 | $1,481.76 |
6,000 | $0.48348 | $2,900.88 |
9,000 | $0.43777 | $3,939.93 |
15,000 | $0.43218 | $6,482.70 |