SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B3V6-7-F

DigiKey Part Number
BZX84B3V6-FDITR-ND - Tape & Reel (TR)
BZX84B3V6-FDICT-ND - Cut Tape (CT)
BZX84B3V6-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B3V6-7-F
Description
DIODE ZENER 3.6V 300MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B3V6-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,273
Factory Stock: 21,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.60800$6.08
100$0.28740$28.74
500$0.28328$141.64
1,000$0.27917$279.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17243$517.29
6,000$0.15601$936.06
9,000$0.15066$1,355.94
15,000$0.13967$2,095.05
Manufacturers Standard Package