Zener Diode 36 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B36-7-F

DigiKey Part Number
BZX84B36-FDITR-ND - Tape & Reel (TR)
BZX84B36-FDICT-ND - Cut Tape (CT)
BZX84B36-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B36-7-F
Description
DIODE ZENER 36V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B36-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.29900$12.99
100$0.80410$80.41
500$0.58948$294.74
1,000$0.51985$519.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43097$1,292.91
6,000$0.38608$2,316.48
9,000$0.36318$3,268.62
15,000$0.33743$5,061.45
21,000$0.32216$6,765.36
30,000$0.30732$9,219.60
Manufacturers Standard Package