SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B22-7-F

DigiKey Part Number
31-BZX84B22-7-FTR-ND - Tape & Reel (TR)
31-BZX84B22-7-FCT-ND - Cut Tape (CT)
31-BZX84B22-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B22-7-F
Description
DIODE ZENER 22V 300MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B22-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,860
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.84000$8.40
100$0.51810$51.81
500$0.37644$188.22
1,000$0.33026$330.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26327$789.81
6,000$0.23442$1,406.52
9,000$0.21967$1,977.03
15,000$0.20309$3,046.35
21,000$0.19326$4,058.46
30,000$0.18369$5,510.70
75,000$0.16269$12,201.75
150,000$0.14970$22,455.00
300,000$0.13878$41,634.00
Manufacturers Standard Package