BZX84B16-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.23078
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,520
Unit Price: $1.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.43377
Datasheet
Zener Diode 16 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B16-7-F

DigiKey Part Number
BZX84B16-FDITR-ND - Tape & Reel (TR)
BZX84B16-FDICT-ND - Cut Tape (CT)
BZX84B16-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B16-7-F
Description
DIODE ZENER 16V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B16-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 11.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B16-TPMCC (Micro Commercial Components)0353-BZX84B16-TP-ND$0.23078Direct
MMBZ5246B-TPMCC (Micro Commercial Components)1,520MMBZ5246B-TPMSCT-ND$1.48000Similar
MMBZ5246C-TPMCC (Micro Commercial Components)0353-MMBZ5246C-TP-ND$0.43377Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.29900$12.99
100$0.80410$80.41
500$0.58948$294.74
1,000$0.51985$519.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43097$1,292.91
6,000$0.38608$2,316.48
9,000$0.36318$3,268.62
15,000$0.33743$5,061.45
21,000$0.32216$6,765.36
30,000$0.30732$9,219.60
Manufacturers Standard Package