Zener Diode 8.2 V 350 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT585B8V2T-7

DigiKey Part Number
BZT585B8V2T-7DITR-ND - Tape & Reel (TR)
BZT585B8V2T-7DICT-ND - Cut Tape (CT)
BZT585B8V2T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT585B8V2T-7
Description
DIODE ZENER 8.2V 350MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 350 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BZT585B8V2T-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,850
Factory Stock: 264,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.10200$11.02
100$0.68320$68.32
500$0.49888$249.44
1,000$0.43886$438.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36235$1,087.05
6,000$0.32367$1,942.02
9,000$0.30394$2,735.46
15,000$0.28173$4,225.95
21,000$0.26858$5,640.18
30,000$0.25578$7,673.40
Manufacturers Standard Package