
BZT585B6V2TQ-7 | |
---|---|
DigiKey Part Number | 31-BZT585B6V2TQ-7TR-ND - Tape & Reel (TR) 31-BZT585B6V2TQ-7CT-ND - Cut Tape (CT) 31-BZT585B6V2TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B6V2TQ-7 |
Description | DIODE ZENER 6.2V 350MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.98000 | $9.80 |
100 | $0.46920 | $46.92 |
500 | $0.46100 | $230.50 |
1,000 | $0.45276 | $452.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28812 | $864.36 |
6,000 | $0.27595 | $1,655.70 |
9,000 | $0.25621 | $2,305.89 |
15,000 | $0.25211 | $3,781.65 |