Zener Diode 5.6 V 350 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT585B5V6TQ-7

DigiKey Part Number
31-BZT585B5V6TQ-7TR-ND - Tape & Reel (TR)
31-BZT585B5V6TQ-7CT-ND - Cut Tape (CT)
31-BZT585B5V6TQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT585B5V6TQ-7
Description
DIODE ZENER 5.6V 350MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 350 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
350 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.42200$14.22
100$0.88460$88.46
500$0.65032$325.16
1,000$0.57427$574.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47729$1,431.87
6,000$0.42833$2,569.98
9,000$0.40334$3,630.06
15,000$0.37524$5,628.60
21,000$0.35859$7,530.39
30,000$0.34240$10,272.00
Manufacturers Standard Package