
BZT585B43T-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B43T-7TR-ND - Tape & Reel (TR) 31-BZT585B43T-7CT-ND - Cut Tape (CT) 31-BZT585B43T-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B43T-7 |
Description | DIODE ZENER 43V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B43T-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.31500 | $13.15 |
| 100 | $0.81560 | $81.56 |
| 500 | $0.59770 | $298.85 |
| 1,000 | $0.52716 | $527.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43722 | $1,311.66 |
| 6,000 | $0.39177 | $2,350.62 |
| 9,000 | $0.36859 | $3,317.31 |
| 15,000 | $0.34251 | $5,137.65 |
| 21,000 | $0.32706 | $6,868.26 |
| 30,000 | $0.31204 | $9,361.20 |

