
BZT585B3V3T-7 | |
---|---|
DigiKey Part Number | BZT585B3V3T-7DITR-ND - Tape & Reel (TR) BZT585B3V3T-7DICT-ND - Cut Tape (CT) BZT585B3V3T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B3V3T-7 |
Description | DIODE ZENER 3.3V 350MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B3V3T-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.73900 | $7.39 |
100 | $0.35310 | $35.31 |
500 | $0.34896 | $174.48 |
1,000 | $0.34486 | $344.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28739 | $862.17 |
6,000 | $0.25454 | $1,527.24 |
9,000 | $0.22991 | $2,069.19 |
15,000 | $0.22170 | $3,325.50 |
21,000 | $0.21349 | $4,483.29 |
30,000 | $0.20922 | $6,276.60 |
75,000 | $0.18864 | $14,148.00 |
300,000 | $0.17654 | $52,962.00 |