Similar
Similar
Similar
Similar

BZT585B18T-7 | |
|---|---|
DigiKey Part Number | BZT585B18T-7DITR-ND - Tape & Reel (TR) BZT585B18T-7DICT-ND - Cut Tape (CT) BZT585B18T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B18T-7 |
Description | DIODE ZENER 18V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B18T-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.10200 | $11.02 |
| 100 | $0.68320 | $68.32 |
| 500 | $0.49888 | $249.44 |
| 1,000 | $0.43886 | $438.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36235 | $1,087.05 |
| 6,000 | $0.32367 | $1,942.02 |
| 9,000 | $0.30394 | $2,735.46 |
| 15,000 | $0.28173 | $4,225.95 |
| 21,000 | $0.26858 | $5,640.18 |
| 30,000 | $0.25578 | $7,673.40 |














