Parametric Equivalent

BZT585B15TQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B15TQ-7TR-ND - Tape & Reel (TR) 31-BZT585B15TQ-7CT-ND - Cut Tape (CT) 31-BZT585B15TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B15TQ-7 |
Description | DIODE ZENER 15V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B15TQ-13 | Diodes Incorporated | 0 | 31-BZT585B15TQ-13CT-ND | $3.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.03100 | $20.31 |
| 100 | $1.27680 | $127.68 |
| 500 | $0.94844 | $474.22 |
| 1,000 | $0.84229 | $842.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70705 | $2,121.15 |
| 6,000 | $0.63881 | $3,832.86 |
| 9,000 | $0.60402 | $5,436.18 |
| 15,000 | $0.56490 | $8,473.50 |
| 21,000 | $0.54172 | $11,376.12 |
| 30,000 | $0.51919 | $15,575.70 |





