
BZT585B13T-7 | |
|---|---|
DigiKey Part Number | BZT585B13T-7DITR-ND - Tape & Reel (TR) BZT585B13T-7DICT-ND - Cut Tape (CT) BZT585B13T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B13T-7 |
Description | DIODE ZENER 13V 350MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B13T-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.73400 | $7.34 |
| 100 | $0.28550 | $28.55 |
| 500 | $0.26924 | $134.62 |
| 1,000 | $0.25291 | $252.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20396 | $611.88 |
| 6,000 | $0.20292 | $1,217.52 |
| 9,000 | $0.18744 | $1,686.96 |
| 15,000 | $0.17541 | $2,631.15 |







