Zener Diode 10 V 375 mW ±6% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 375 mW ±6% Surface Mount SOD-123F
SOD123F

BZT52HC10WF-7

DigiKey Part Number
BZT52HC10WF-7DITR-ND - Tape & Reel (TR)
BZT52HC10WF-7DICT-ND - Cut Tape (CT)
BZT52HC10WF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52HC10WF-7
Description
DIODE ZENER 10V 375MW SOD123F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 375 mW ±6% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
375 mW
Supplier Device Package
SOD-123F
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,310
Factory Stock: 72,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.74300$17.43
100$1.09180$109.18
500$0.80702$403.51
1,000$0.71494$714.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59757$1,792.71
6,000$0.53833$3,229.98
9,000$0.50812$4,573.08
15,000$0.47414$7,112.10
21,000$0.45401$9,534.21
30,000$0.43444$13,033.20
Manufacturers Standard Package