BZT52C7V5-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 16,351
Unit Price: $1.73000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.07000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,615
Unit Price: $1.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.38641
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,735
Unit Price: $3.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.63000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,500
Unit Price: $2.88000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.47291
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1
Unit Price: $1.32000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.43714
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,318
Unit Price: $1.32000
Zener Diode 7.5 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C7V5-7

DigiKey Part Number
BZT52C7V5-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C7V5-7
Description
DIODE ZENER 7.5V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C7V5-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.53350$16,005.00
75,000$0.51384$38,538.00