Direct
Similar
Similar

BZT52C6V8-7 | |
|---|---|
DigiKey Part Number | BZT52C6V8-7DITR-ND - Tape & Reel (TR) BZT52C6V8-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52C6V8-7 |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C6V8-7 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C6V8-7-F | Diodes Incorporated | 81,545 | BZT52C6V8-FDICT-ND | $1.73000 | Direct |
| MMSZ5235B-7 | Diodes Incorporated | 0 | MMSZ5235BDICT-ND | $2.55000 | Similar |
| MMSZ4692-TP | MCC (Micro Commercial Components) | 518 | MMSZ4692-TPMSCT-ND | $1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.53350 | $16,005.00 |
| 75,000 | $0.51384 | $38,538.00 |



