1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C4V3TQ-7-F

DigiKey Part Number
31-BZT52C4V3TQ-7-FTR-ND - Tape & Reel (TR)
31-BZT52C4V3TQ-7-FCT-ND - Cut Tape (CT)
31-BZT52C4V3TQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C4V3TQ-7-F
Description
DIODE ZENER 4.3V 300MW SOD523
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±7% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Factory Stock: 72,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.37900$13.79
100$0.86220$86.22
500$0.63438$317.19
1,000$0.56065$560.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45262$1,357.86
6,000$0.40655$2,439.30
9,000$0.38306$3,447.54
15,000$0.35664$5,349.60
21,000$0.34098$7,160.58
30,000$0.32576$9,772.80
75,000$0.29234$21,925.50
150,000$0.27169$40,753.50
300,000$0.26994$80,982.00
Manufacturers Standard Package