


BZT52C4V3SQ-7-F | |
---|---|
DigiKey Part Number | 31-BZT52C4V3SQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C4V3SQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C4V3SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V3SQ-7-F |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±6.98% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.98% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.69800 | $6.98 |
100 | $0.32840 | $32.84 |
500 | $0.32434 | $162.17 |
1,000 | $0.32023 | $320.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18885 | $566.55 |
6,000 | $0.16217 | $973.02 |