SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C47Q-7-F

DigiKey Part Number
31-BZT52C47Q-7-FTR-ND - Tape & Reel (TR)
31-BZT52C47Q-7-FCT-ND - Cut Tape (CT)
31-BZT52C47Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C47Q-7-F
Description
DIODE ZENER 47V 370MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 370 mW ±6.38% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.38%
Power - Max
370 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 35 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.00400$10.04
100$0.61990$61.99
500$0.45244$226.22
1,000$0.39785$397.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31850$955.50
6,000$0.28439$1,706.34
9,000$0.26699$2,402.91
15,000$0.24742$3,711.30
21,000$0.23582$4,952.22
30,000$0.22453$6,735.90
75,000$0.19975$14,981.25
150,000$0.18443$27,664.50
300,000$0.17184$51,552.00
Manufacturers Standard Package