


BZT52C47-7-F | |
---|---|
DigiKey Part Number | BZT52C47-FDITR-ND - Tape & Reel (TR) BZT52C47-FDICT-ND - Cut Tape (CT) BZT52C47-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C47-7-F |
Description | DIODE ZENER 47V 410MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 410 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C47-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.93000 | $9.30 |
100 | $0.58860 | $58.86 |
500 | $0.42758 | $213.79 |
1,000 | $0.37917 | $379.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30656 | $919.68 |
6,000 | $0.23873 | $1,432.38 |
9,000 | $0.20580 | $1,852.20 |
15,000 | $0.19757 | $2,963.55 |
21,000 | $0.18934 | $3,976.14 |
30,000 | $0.17954 | $5,386.20 |
150,000 | $0.16547 | $24,820.50 |
300,000 | $0.15363 | $46,089.00 |