
BZT52C43-7 | |
|---|---|
DigiKey Part Number | BZT52C43-7DITR-ND - Tape & Reel (TR) BZT52C43-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52C43-7 |
Description | DIODE ZENER 43V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 410 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C43-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.53350 | $16,005.00 |
| 75,000 | $0.51384 | $38,538.00 |

