


BZT52C3V9-7 | |
---|---|
DigiKey Part Number | BZT52C3V9-7DITR-ND - Tape & Reel (TR) BZT52C3V9-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52C3V9-7 |
Description | DIODE ZENER 3.9V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V9-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.53418 | $16,025.40 |
75,000 | $0.51450 | $38,587.50 |