Similar
Similar

BZT52C3V6LP-7 | |
|---|---|
DigiKey Part Number | BZT52C3V6LPDITR-ND - Tape & Reel (TR) BZT52C3V6LPDICT-ND - Cut Tape (CT) BZT52C3V6LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V6LP-7 |
Description | DIODE ZENER 3.6V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±6% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V6LP-7 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package X1-DFN1006-2 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRQR52C3V6-HF | Comchip Technology | 0 | CZRQR52C3V6-HF-ND | $0.00000 | Similar |
| PZU3.6B2L,315 | Nexperia USA Inc. | 0 | 1727-7605-1-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.43400 | $24.34 |
| 100 | $1.54070 | $154.07 |
| 500 | $1.15150 | $575.75 |
| 1,000 | $1.02563 | $1,025.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86550 | $2,596.50 |
| 6,000 | $0.78477 | $4,708.62 |
| 9,000 | $0.74360 | $6,692.40 |
| 15,000 | $0.69732 | $10,459.80 |
| 21,000 | $0.66990 | $14,067.90 |
| 30,000 | $0.64326 | $19,297.80 |











