Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C3V3SQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C3V3SQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C3V3SQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C3V3SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V3SQ-7-F |
Description | DIODE ZENER 3.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±6.06% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.06% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V3S | Good-Ark Semiconductor | 5,471 | 4786-BZT52C3V3SCT-ND | $1.15000 | Parametric Equivalent |
| BZT52C3V3SHE3-TP | MCC (Micro Commercial Components) | 0 | 353-BZT52C3V3SHE3-TP-ND | $0.43377 | Parametric Equivalent |
| MM3Z3V3ST1G | onsemi | 0 | MM3Z3V3ST1GOSCT-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.34000 | $13.40 |
| 100 | $0.83120 | $83.12 |
| 500 | $0.61004 | $305.02 |
| 1,000 | $0.53810 | $538.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44654 | $1,339.62 |
| 6,000 | $0.40026 | $2,401.56 |
| 9,000 | $0.37666 | $3,389.94 |
| 15,000 | $0.35012 | $5,251.80 |
| 21,000 | $0.33438 | $7,021.98 |
| 30,000 | $0.31908 | $9,572.40 |







