


BZT52C3V0S-7-F | |
|---|---|
DigiKey Part Number | BZT52C3V0S-FDITR-ND - Tape & Reel (TR) BZT52C3V0S-FDICT-ND - Cut Tape (CT) BZT52C3V0S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V0S-7-F |
Description | DIODE ZENER 3V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±7% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V0S-7-F Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMDZ5225B TR PBFREE | Central Semiconductor Corp | 85 | 1514-CMDZ5225BTRPBFREECT-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.70200 | $17.02 |
| 100 | $1.06470 | $106.47 |
| 500 | $0.78630 | $393.15 |
| 1,000 | $0.69628 | $696.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58159 | $1,744.77 |
| 6,000 | $0.52368 | $3,142.08 |
| 9,000 | $0.49416 | $4,447.44 |
| 15,000 | $0.46094 | $6,914.10 |
| 21,000 | $0.44127 | $9,266.67 |
| 30,000 | $0.42214 | $12,664.20 |


