


BZT52C3V0Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C3V0Q-7-FTR-ND - Tape & Reel (TR) 31-BZT52C3V0Q-7-FCT-ND - Cut Tape (CT) 31-BZT52C3V0Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V0Q-7-F |
Description | DIODE ZENER 3V 370MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 370 mW ±6.67% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.18300 | $11.83 |
| 100 | $0.73430 | $73.43 |
| 500 | $0.53780 | $268.90 |
| 1,000 | $0.47425 | $474.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41576 | $1,247.28 |
| 6,000 | $0.35180 | $2,110.80 |
| 9,000 | $0.31818 | $2,863.62 |
| 15,000 | $0.29847 | $4,477.05 |
| 21,000 | $0.29583 | $6,212.43 |
| 30,000 | $0.27984 | $8,395.20 |

