Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZT52C39-13 | |
|---|---|
DigiKey Part Number | BZT52C39-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C39-13 |
Description | DIODE ZENER 39V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C39-13 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 130 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C39-13-F | Diodes Incorporated | 0 | BZT52C39-13-FDITR-ND | $0.25110 | Direct |
| BZT52C39-7 | Diodes Incorporated | 0 | BZT52C39-7DITR-ND | $0.53350 | Direct |
| BZT52C39-7-F | Diodes Incorporated | 14,099 | BZT52C39-FDICT-ND | $1.73000 | Direct |
| MMSZ5259B-7 | Diodes Incorporated | 0 | MMSZ5259BDICT-ND | $2.55000 | Direct |
| MMSZ5259B-7-F | Diodes Incorporated | 30,226 | MMSZ5259B-FDICT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.60085 | $6,008.50 |
| 20,000 | $0.55632 | $11,126.40 |
| 30,000 | $0.53350 | $16,005.00 |
| 50,000 | $0.51384 | $25,692.00 |




