Zener Diode 2.7 V 300 mW ±7% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C2V7T-7

DigiKey Part Number
BZT52C2V7T-7DITR-ND - Tape & Reel (TR)
BZT52C2V7T-7DICT-ND - Cut Tape (CT)
BZT52C2V7T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C2V7T-7
Description
DIODE ZENER 2.7V 300MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 300 mW ±7% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BZT52C2V7T-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,309
Factory Stock: 141,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.25000$12.50
100$0.77360$77.36
500$0.56680$283.40
1,000$0.49946$499.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41368$1,241.04
6,000$0.37035$2,222.10
9,000$0.34824$3,134.16
15,000$0.32336$4,850.40
21,000$0.30862$6,481.02
30,000$0.29429$8,828.70
Manufacturers Standard Package