Zener Diode 2 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2 V 200 mW ±5% Surface Mount SOD-323
SOD-323

BZT52C2V0S-7-F

DigiKey Part Number
BZT52C2V0S-7FDITR-ND - Tape & Reel (TR)
BZT52C2V0S-7FDICT-ND - Cut Tape (CT)
BZT52C2V0S-7FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C2V0S-7-F
Description
DIODE ZENER 2V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZT52C2V0S-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
150 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136,535
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.27400$12.74
100$0.79090$79.09
500$0.57912$289.56
1,000$0.51056$510.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42313$1,269.39
6,000$0.37894$2,273.64
9,000$0.35640$3,207.60
15,000$0.33105$4,965.75
21,000$0.31602$6,636.42
30,000$0.30141$9,042.30
Manufacturers Standard Package