Direct
Similar
Similar

BZT52C27-13-F | |
|---|---|
DigiKey Part Number | BZT52C27-13FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C27-13-F |
Description | DIODE ZENER 27V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C27-13-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C27-7-F | Diodes Incorporated | 0 | BZT52C27-FDICT-ND | $1.73000 | Direct |
| CZRW5254B-G | Comchip Technology | 0 | CZRW5254B-G-ND | $0.43714 | Similar |
| PZU27BA,115 | Nexperia USA Inc. | 1,573 | 1727-8204-1-ND | $1.89000 | Similar |




