Zener Diode 20 V 300 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C20T-7

DigiKey Part Number
BZT52C20T-7DITR-ND - Tape & Reel (TR)
BZT52C20T-7DICT-ND - Cut Tape (CT)
BZT52C20T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C20T-7
Description
DIODE ZENER 20V 300MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,939
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.09300$10.93
100$0.67500$67.50
500$0.49230$246.15
1,000$0.43303$433.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35744$1,072.32
6,000$0.31921$1,915.26
9,000$0.29971$2,697.39
15,000$0.27777$4,166.55
21,000$0.26477$5,560.17
30,000$0.25212$7,563.60
Manufacturers Standard Package