
BZT52C20-7-F | |
|---|---|
DigiKey Part Number | BZT52C20-FDITR-ND - Tape & Reel (TR) BZT52C20-FDICT-ND - Cut Tape (CT) BZT52C20-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C20-7-F |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C20-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.98700 | $9.87 |
| 100 | $0.61000 | $61.00 |
| 500 | $0.44380 | $221.90 |
| 1,000 | $0.38978 | $389.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32091 | $962.73 |
| 6,000 | $0.28611 | $1,716.66 |
| 9,000 | $0.26834 | $2,415.06 |
| 15,000 | $0.24834 | $3,725.10 |
| 21,000 | $0.23649 | $4,966.29 |
| 30,000 | $0.22497 | $6,749.10 |



