
BZT52C20-13-F | |
|---|---|
DigiKey Part Number | BZT52C20-13-FDITR-ND - Tape & Reel (TR) BZT52C20-13-FDICT-ND - Cut Tape (CT) BZT52C20-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C20-13-F |
Description | DIODE ZENER 20V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 370 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C20-13-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 370 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C20-TP | MCC (Micro Commercial Components) | 2,705 | BZT52C20-TPMSCT-ND | $1.16000 | Direct |
| MMSZ4707-TP | MCC (Micro Commercial Components) | 2,050 | 353-MMSZ4707-TPCT-ND | $1.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.03600 | $10.36 |
| 100 | $0.64290 | $64.29 |
| 500 | $0.46814 | $234.07 |
| 1,000 | $0.41157 | $411.57 |
| 2,000 | $0.36376 | $727.52 |
| 5,000 | $0.31178 | $1,558.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27957 | $2,795.70 |
| 20,000 | $0.25245 | $5,049.00 |
| 30,000 | $0.23862 | $7,158.60 |
| 50,000 | $0.22306 | $11,153.00 |
| 70,000 | $0.21385 | $14,969.50 |
| 100,000 | $0.20489 | $20,489.00 |

