
BZT52C12Q-13-F | |
|---|---|
DigiKey Part Number | 31-BZT52C12Q-13-FTR-ND - Tape & Reel (TR) 31-BZT52C12Q-13-FCT-ND - Cut Tape (CT) 31-BZT52C12Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12Q-13-F |
Description | DIODE ZENER 12V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 370 mW ±5.42% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.42% | Package / Case |
Power - Max 370 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.28300 | $12.83 |
| 100 | $0.79910 | $79.91 |
| 500 | $0.58538 | $292.69 |
| 1,000 | $0.51615 | $516.15 |
| 2,000 | $0.45769 | $915.38 |
| 5,000 | $0.39424 | $1,971.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35493 | $3,549.30 |
| 20,000 | $0.32183 | $6,436.60 |
| 30,000 | $0.30496 | $9,148.80 |
| 50,000 | $0.28599 | $14,299.50 |
| 70,000 | $0.27476 | $19,233.20 |
| 100,000 | $0.26383 | $26,383.00 |


