
BZT52C11LP-7 | |
---|---|
DigiKey Part Number | BZT52C11LPDITR-ND - Tape & Reel (TR) BZT52C11LPDICT-ND - Cut Tape (CT) BZT52C11LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C11LP-7 |
Description | DIODE ZENER 11V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±6% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.47000 | $14.70 |
100 | $0.76360 | $76.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.60761 | $1,822.83 |
6,000 | $0.49266 | $2,955.96 |
9,000 | $0.43108 | $3,879.72 |