Zener Diode 10 V 200 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 200 mW ±6% Surface Mount SOD-323
SOD-323

BZT52C10SQ-7-F

DigiKey Part Number
31-BZT52C10SQ-7-FTR-ND - Tape & Reel (TR)
31-BZT52C10SQ-7-FCT-ND - Cut Tape (CT)
31-BZT52C10SQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C10SQ-7-F
Description
DIODE ZENER 10V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,707
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.34000$13.40
100$0.83120$83.12
500$0.61004$305.02
1,000$0.53810$538.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44654$1,339.62
6,000$0.40026$2,401.56
9,000$0.37666$3,389.94
15,000$0.35012$5,251.80
21,000$0.33438$7,021.98
30,000$0.31908$9,572.40
Manufacturers Standard Package