
DESD24VS5U6SOQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD24VS5U6SOQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD24VS5U6SOQ-7 |
Description | TVS DIODE 24VWM 45VC SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 45pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 5 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.5V | Package / Case SOT-23-6 |
Voltage - Clamping (Max) @ Ipp 45V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
Power - Peak Pulse 225W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85948 | $2,578.44 |
| 6,000 | $0.78067 | $4,684.02 |
| 9,000 | $0.74050 | $6,664.50 |
| 15,000 | $0.69534 | $10,430.10 |
| 21,000 | $0.66860 | $14,040.60 |
| 30,000 | $0.64260 | $19,278.00 |
| 75,000 | $0.60428 | $45,321.00 |

