
BZT52C10Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C10Q-7-FTR-ND - Tape & Reel (TR) 31-BZT52C10Q-7-FCT-ND - Cut Tape (CT) 31-BZT52C10Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C10Q-7-F |
Description | DIODE ZENER 10V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 370 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 370 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 200 nA @ 7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.28300 | $12.83 |
| 100 | $0.79910 | $79.91 |
| 500 | $0.58538 | $292.69 |
| 1,000 | $0.51615 | $516.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42785 | $1,283.55 |
| 6,000 | $0.38323 | $2,299.38 |
| 9,000 | $0.36048 | $3,244.32 |
| 15,000 | $0.33488 | $5,023.20 |
| 21,000 | $0.31971 | $6,713.91 |
| 30,000 | $0.30496 | $9,148.80 |





