SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C10Q-7-F

DigiKey Part Number
31-BZT52C10Q-7-FTR-ND - Tape & Reel (TR)
31-BZT52C10Q-7-FCT-ND - Cut Tape (CT)
31-BZT52C10Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C10Q-7-F
Description
DIODE ZENER 10V 370MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 370 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
370 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,770
Factory Stock: 54,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.69300$6.93
100$0.31000$31.00
500$0.29370$146.85
1,000$0.27739$277.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22387$671.61
6,000$0.20788$1,247.28
9,000$0.12238$1,101.42
15,000$0.10708$1,606.20
Manufacturers Standard Package