
BZT52C10T-7 | |
|---|---|
DigiKey Part Number | BZT52C10T-7DITR-ND - Tape & Reel (TR) BZT52C10T-7DICT-ND - Cut Tape (CT) BZT52C10T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C10T-7 |
Description | DIODE ZENER 10V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C10T-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.09300 | $10.93 |
| 100 | $0.67500 | $67.50 |
| 500 | $0.49230 | $246.15 |
| 1,000 | $0.43303 | $433.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35744 | $1,072.32 |
| 6,000 | $0.31921 | $1,915.26 |
| 9,000 | $0.29971 | $2,697.39 |
| 15,000 | $0.27777 | $4,166.55 |
| 21,000 | $0.26477 | $5,560.17 |
| 30,000 | $0.25212 | $7,563.60 |











