
BC817-40-7-F-W | |
|---|---|
DigiKey Part Number | 31-BC817-40-7-F-WTR-ND - Tape & Reel (TR) 31-BC817-40-7-F-WCT-ND - Cut Tape (CT) 31-BC817-40-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40-7-F-W |
Description | TRANS NPN 45V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.14300 | $11.43 |
| 100 | $0.71030 | $71.03 |
| 500 | $0.51910 | $259.55 |
| 1,000 | $0.45703 | $457.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37789 | $1,133.67 |
| 6,000 | $0.33789 | $2,027.34 |
| 9,000 | $0.31749 | $2,857.41 |
| 15,000 | $0.29453 | $4,417.95 |
| 21,000 | $0.28092 | $5,899.32 |
| 30,000 | $0.26769 | $8,030.70 |


